APEM IP54 12 Key Membrane Keypad

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€46.18

(exc. VAT)

€56.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€46.18
5 - 24€43.75
25 - 99€38.28
100 - 199€33.06
200 +€31.72

*price indicative

RS Stock No.:
805-6828
Mfr. Part No.:
AC4934
Manufacturer:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Keypad Layout

4 x 3

Product Type

Membrane Keypad

Membrane Operation

Yes

Number of Keys

12

Keypad Output

Matrix

IP Rating

IP54

Mechanical Life Per Key

5000000Operations

Panel Cutout Width

80mm

Panel Cutout Height

105mm

Actuator Material

Stainless Steel

Maximum Operating Temperature

65°C

Series

APEM

Standards/Approvals

ANSI/ESD S20.20:2014, BS EN 61340-5-1:2007, RoHS

Minimum Operating Temperature

-25°C

COO (Country of Origin):
GB

Membrane Keypads Telephone Layout


Telephone layout keypads with stainless steel effect key domes available with black or yellow circled keys. For a suitable 7 way 2.4 mm header see typically stock no 479-197

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy