Phoenix Contact V Replacement, 1 per Package
- RS Stock No.:
- 129-862
- Mfr. Part No.:
- 1212279
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€102.06
(exc. VAT)
€125.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €102.06 |
*price indicative
- RS Stock No.:
- 129-862
- Mfr. Part No.:
- 1212279
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Knife Blade | |
| Blade Shape | V | |
| Blade Type | Replacement | |
| Number of Pieces | 1 | |
| Standards/Approvals | RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Knife Blade | ||
Blade Shape V | ||
Blade Type Replacement | ||
Number of Pieces 1 | ||
Standards/Approvals RoHS, EAC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Spare Knife is a replacement blade for automatic stripping devices. It features a V blade type and is suitable for cable with an external diameter of up to 6.00 mm. With approvals such as EAC and environmental product compliance including EU RoHS and China RoHS, this knife ensures reliable and safe use in various applications.
V blade type for precise cutting
Conductor connection for cross section range of 0.08 mm² to 6 mm²
Ensures precise and clean cutting results
Compatible with a wide range of cable sizes
Related links
- Phoenix Contact V Replacement, 1 per Package
- Phoenix Contact Replacement, 1 per Package
- Phoenix Contact Steel Replacement, 1 per Package
- Phoenix Contact Replacement 18 mm, 1 per Package
- Knipex Steel Flat Replacement 11 mm, 1 per Package
- Phoenix Contact Knife 20 mm, 1 per Package
- Phoenix Contact Knife 3 mm, 1 per Package
- Phoenix Contact Knife 125 mm, 1 per Package
