Phoenix Contact Replacement 18 mm, 1 per Package
- RS Stock No.:
- 133-710
- Mfr. Part No.:
- 1212152
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.27
(exc. VAT)
€39.69
(inc. VAT)
Temporarily out of stock
- 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.27 |
*price indicative
- RS Stock No.:
- 133-710
- Mfr. Part No.:
- 1212152
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Knife Blade | |
| Blade Type | Replacement | |
| Blade Width | 18mm | |
| Number of Pieces | 1 | |
| Blade Length | 39.5mm | |
| Standards/Approvals | EAC, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Knife Blade | ||
Blade Type Replacement | ||
Blade Width 18mm | ||
Number of Pieces 1 | ||
Blade Length 39.5mm | ||
Standards/Approvals EAC, EU REACH SVHC, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact Spare Knife is designed specifically for use with cables and conductors of 0.02 to 10 mm2. It is a high quality replacement blade that ensures precise and efficient cable handling, making it an essential tool for various wiring projects.
Compact and lightweight design for easy handling
Durable construction ensures long lasting performance
Black color for easy identification
Enhances cable handling efficiency
Ensures precision in cutting and stripping cables
Related links
- Phoenix Contact Replacement 18 mm, 1 per Package
- Phoenix Contact Replacement, 1 per Package
- Phoenix Contact V Replacement, 1 per Package
- Facom Trapezoid Straight 1 per Package
- Phoenix Contact Steel Replacement, 1 per Package
- Phoenix Contact Knife 20 mm, 1 per Package
- Phoenix Contact Knife 3 mm, 1 per Package
- Phoenix Contact Knife 125 mm, 1 per Package
