Stanley Knife Blade, 60 x 22 x 0.5 mm 500 μm, 5 per Package
- RS Stock No.:
- 482-863
- Mfr. Part No.:
- 0-11-952
- Manufacturer:
- Stanley
Subtotal (1 pack of 5 units)*
€2.90
(exc. VAT)
€3.57
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
- Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2.90 | €0.58 |
*price indicative
- RS Stock No.:
- 482-863
- Mfr. Part No.:
- 0-11-952
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Knife Blade | |
| Blade Size | 60 x 22 x 0.5 mm | |
| Blade Type | Knife Blade | |
| Heavy Duty | Yes | |
| Blade Width | 500μm | |
| Number of Pieces | 5 | |
| Blade Length | 60mm | |
| Blade Thickness | 630μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Knife Blade | ||
Blade Size 60 x 22 x 0.5 mm | ||
Blade Type Knife Blade | ||
Heavy Duty Yes | ||
Blade Width 500μm | ||
Number of Pieces 5 | ||
Blade Length 60mm | ||
Blade Thickness 630μm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The DeWALT 5192 Concave Blade is designed for precision cuts on leather, marquetry, and other detailed projects. Ideal where accuracy is paramount, this blade ensures clean, controlled cuts for fine craftsmanship. Perfect for intricate work, it offers high-quality performance and lasting durability for precision-focused tasks.
Concave blade for precision cuts on leather and marquetry
Ideal for all models except 10 550 Titan Fixed blade Knife and 10 199 199E Fixed Blade Knife
Ideal where accuracy is paramount
