Teng Tools Steel Hook 19 mm, 100 per Package
- RS Stock No.:
- 809-770
- Mfr. Part No.:
- 710-10H
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€18.96
(exc. VAT)
€23.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.96 |
*price indicative
- RS Stock No.:
- 809-770
- Mfr. Part No.:
- 710-10H
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Knives | |
| Material | Steel | |
| Blade Type | Hook | |
| Blade Width | 19mm | |
| Number of Pieces | 100 | |
| Blade Length | 48mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Knives | ||
Material Steel | ||
Blade Type Hook | ||
Blade Width 19mm | ||
Number of Pieces 100 | ||
Blade Length 48mm | ||
- COO (Country of Origin):
- TW
The Teng Tools Hook Blade Set is a professional-grade collection of ten replacement blades engineered for precision pulling cuts. Crafted from high-quality SK4 steel for superior edge retention, these blades are Ideal for slicing through roofing felt and floor coverings without damaging underlying surfaces.
Ten heavy-duty hook blades per pack
High-quality SK4 steel for durability
48mm to 50mm length and 19mm height
Related links
- Teng Tools Steel Hook Hook 100 per Package
- Teng Tools Steel Knife 19 mm, 10 per Package
- Stanley FatMax Flat Safety Knife Blade 100 per Package
- Teng Tools Steel Shelf for use with Teng Tools cabinets
- Teng Tools Steel Head Dead Blow Hammer, 1.01 kg
- Teng Tools Steel Head Dead Blow Hammer, 490 g
- Teng Tools Steel Head Dead Blow Hammer, 1.505 kg
- Teng Tools Steel Head Dead Blow Hammer, 345 g
