Teng Tools Steel Head Body Working Hammer with Hickory Handle, 419 g
- RS Stock No.:
- 810-552
- Mfr. Part No.:
- HMBH01
- Manufacturer:
- Teng Tools
Image representative of range
Subtotal (1 unit)*
€53.68
(exc. VAT)
€66.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.68 |
*price indicative
- RS Stock No.:
- 810-552
- Mfr. Part No.:
- HMBH01
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Body Working Hammer | |
| Hammer Type | Engineer Hammer | |
| Head Material | Steel | |
| Head Weight | 419g | |
| Handle Material | Hickory | |
| Overall Length | 325mm | |
| Standards/Approvals | FSC | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Body Working Hammer | ||
Hammer Type Engineer Hammer | ||
Head Material Steel | ||
Head Weight 419g | ||
Handle Material Hickory | ||
Overall Length 325mm | ||
Standards/Approvals FSC | ||
- COO (Country of Origin):
- TW
The Teng Tools body working hammer serves as an essential tool for professionals, designed for precise metalworking with its round crown face and straight pein functionality, ensuring effective performance in demanding applications.
Forged alloy steel head enhances durability for extended use
Mirror polished face improves contact efficiency with metal surfaces
Traditional hickory handle provides a robust and comfortable grip
Lightweight design with a net weight of 419g promotes ease of use
Face diameter of 32.5 mm allows for versatile applications in bodywork
Related links
- Teng Tools Alloy Steel Head Body Working Hammer with Hickory Handle, 468 g
- BETA Plastic Head Body Working Hammer, 340 g
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1 kg
- BETA Body Working Hammer with Wood Handle, 392 g
- BETA Body Working Hammer with Wood Handle, 450 g
- Picard Alloy Steel Head Machinist Hammer with Hickory Wood Handle, 300 g
- Picard Alloy Steel Head Club Hammer with Hickory Wood Handle, 1.25 kg
- Picard Alloy Steel Head Sledge Hammer with Hickory Wood Handle, 3 kg
