Bosch Molybdenum Steel, Chrome Vanadium Steel Trapezoid Knife Blade, 63 mm 19 mm, 10 per Package

Subtotal (1 unit)*

€10.88

(exc. VAT)

€13.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.88

*price indicative

RS Stock No.:
280-3681
Mfr. Part No.:
1600A016ZH
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Blade Size

63 mm

Product Type

Knife Blade

Blade Shape

Trapezoid

Material

Molybdenum Steel, Chrome Vanadium Steel

Heavy Duty

Yes

Blade Type

Knife Blade

Blade Width

19mm

Number of Pieces

10

Blade Length

63mm

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Bosch Durable replacement blades for Bosch standard universal knives compatible with all Bosch Professional standard universal knives.

Highly durable

Slide-out mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy