SAM Forged Alloy Standard Standard 120 mm, 1 per Package
- RS Stock No.:
- 282-8959
- Mfr. Part No.:
- CB-3-DL
- Manufacturer:
- SAM
Subtotal (1 unit)*
€153.52
(exc. VAT)
€188.83
(inc. VAT)
Temporarily out of stock
- Shipping from 19 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €153.52 |
*price indicative
- RS Stock No.:
- 282-8959
- Mfr. Part No.:
- CB-3-DL
- Manufacturer:
- SAM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SAM | |
Blade Size | 3 | |
Blade Shape | Standard | |
Material | Forged Alloy | |
Blade Type | Standard | |
Heavy Duty | Yes | |
Blade Width | 120 mm | |
Number of Pieces | 1 | |
Select all | ||
---|---|---|
Brand SAM | ||
Blade Size 3 | ||
Blade Shape Standard | ||
Material Forged Alloy | ||
Blade Type Standard | ||
Heavy Duty Yes | ||
Blade Width 120 mm | ||
Number of Pieces 1 | ||
Related links
- SAM Forged Alloy Standard Standard 130 mm, 1 per Package
- SAM Forged Alloy Standard Standard 90 mm, 1 per Package
- SAM Forged Alloy Standard Standard 80 mm, 1 per Package
- SAM Forged Alloy Standard Standard 105 mm, 1 per Package
- SAM Forged Alloy Standard Standard, 1 per Package
- SAM Forged Alloy Lump Hammer, 1.5kg
- SAM 1/2 in Drive 10mm Standard Socket 120 mm Overall Length
- SAM Steel Standard Standard, 1 per Package