SAM Forged Alloy Head Club Hammer with Ash Wood Handle, 1.5 kg
- RS Stock No.:
- 282-8317
- Mfr. Part No.:
- 297-54
- Manufacturer:
- SAM
Subtotal (1 unit)*
€37.23
(exc. VAT)
€45.79
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.23 |
*price indicative
- RS Stock No.:
- 282-8317
- Mfr. Part No.:
- 297-54
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Club Hammer | |
| Hammer Type | Lump Hammer | |
| Head Weight | 1.5kg | |
| Non-Sparking | No | |
| Head Material | Forged Alloy | |
| Handle Material | Ash Wood | |
| Overall Length | 260mm | |
| Head Width | 50mm | |
| Standards/Approvals | NF ISO 15601 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Club Hammer | ||
Hammer Type Lump Hammer | ||
Head Weight 1.5kg | ||
Non-Sparking No | ||
Head Material Forged Alloy | ||
Handle Material Ash Wood | ||
Overall Length 260mm | ||
Head Width 50mm | ||
Standards/Approvals NF ISO 15601 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Forged square mallet has tapered ashwood handle.
Compliance to NF ISO 15601
Related links
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1.5 kg
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 1 kg
- Gedore Forged Alloy Head Club Hammer with Ash Handle, 2 kg
- SAM High Carbon Tool Steel Head Club Hammer with Ash Wood Handle, 1.2 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 2 kg
- Gedore Forged Alloy Head Club Hammer with Hickory Wood Handle, 1 kg
- Gedore Forged Alloy Head Engineer Hammer with Ash Handle, 1.5 kg
