Swann-Morton Carbon Steel Flat Scalpel Blade, 25A, 50 per Package
- RS Stock No.:
- 847-7613
- Mfr. Part No.:
- 1801
- Manufacturer:
- Swann-Morton
Subtotal (1 box of 50 units)*
€66.48
(exc. VAT)
€81.77
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €66.48 | €1.33 |
*price indicative
- RS Stock No.:
- 847-7613
- Mfr. Part No.:
- 1801
- Manufacturer:
- Swann-Morton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Swann-Morton | |
| Blade Size | 25A | |
| Product Type | Knife Blade | |
| Blade Shape | Flat | |
| Material | Carbon Steel | |
| Blade Type | Scalpel Blade | |
| Number of Pieces | 50 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Swann-Morton | ||
Blade Size 25A | ||
Product Type Knife Blade | ||
Blade Shape Flat | ||
Material Carbon Steel | ||
Blade Type Scalpel Blade | ||
Number of Pieces 50 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS Trimaway Craft Knife
The Trimaway (General use) and Trimaway 01(heavy duty) are economical throwaway cutting tools that are lightweight and strong due to the nylon constructed handle. Both options offer a guard with The Trimaway is fitted with a fixed surgical No. 25A blade and the Trimaway 01 has the heavy duty 01 blade, both are fitted with a guard.
Packs of 50
Carbon Steel blades
Surgical and trimming styles
Warning
You must be over the age of 18 to purchase this product
Related links
- Swann-Morton Carbon Steel Flat Scalpel Blade 50 per Package
- Swann-Morton Carbon Steel Flat Scalpel Blade 50 per Package
- Swann-Morton Carbon Steel Flat Scalpel Blade 50 per Package
- Swann-Morton Carbon Steel Straight Scalpel Blade 100 per Package
- Swann-Morton Carbon Steel Curved Scalpel Blade 50 per Package
- Swann-Morton Carbon Steel Curved Scalpel Blade 50 per Package
- Swann-Morton Carbon Steel Curved Scalpel Blade 50 per Package
- Masterplug Carbon Steel Flat Scalpel Blade 50 per Package
