Swann-Morton Carbon Steel Straight Scalpel Blade, 25A, 100 per Package

Subtotal (1 box of 100 units)*

€34.97

(exc. VAT)

€43.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Plus 96 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€34.97€0.35

*price indicative

RS Stock No.:
847-7619
Mfr. Part No.:
1115
Manufacturer:
Swann-Morton
Find similar products by selecting one or more attributes.
Select all

Brand

Swann-Morton

Blade Size

25A

Product Type

Knife Blade

Blade Shape

Straight

Material

Carbon Steel

Blade Type

Scalpel Blade

Number of Pieces

100

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Swann-Morton Carbon Steel Scalpel Blades


Swann-Morton professional precision scalpel blades constructed from high-quality carbon steel for an accurate fine edge and smooth cut. Designed to fit into any standard scalpel handle for ease and convenience and each blade is marked with the size directly onto scalpel for easy identification.

Features & Benefits


• Blade size marked directly onto scalpel for easy identification of the right blade

• Designed to fit into any standard scalpel handle for ease and convenience

• Manufactured from Carbon Steel for a strong reliable edge

Application Information


Design

Craft work

Prototyping and model production

Warning

You must be over the age of 18 to purchase this product

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy