Aten 4 Port 1 Displays USB HDMI KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- RS Stock No.:
- 873-994
- Mfr. Part No.:
- CS784H
- Manufacturer:
- Aten
Subtotal (1 unit)*
€295.84
(exc. VAT)
€363.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.84 |
*price indicative
- RS Stock No.:
- 873-994
- Mfr. Part No.:
- CS784H
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | HDMI | |
| Number of Ports | 4 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 1 | |
| Maximum Resolution | 4096 x 2160 | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | Audio Jack | |
| Width | 202mm | |
| Height | 25mm | |
| Depth | 81.7mm | |
| Standards/Approvals | CE | |
| Keyboard Layout | Multi Language | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type HDMI | ||
Number of Ports 4 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 1 | ||
Maximum Resolution 4096 x 2160 | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type Audio Jack | ||
Width 202mm | ||
Height 25mm | ||
Depth 81.7mm | ||
Standards/Approvals CE | ||
Keyboard Layout Multi Language | ||
RoHS Status: Exempt
The Aten HDMI KVMP Switch seamlessly enables control of four computers through a single USB keyboard, mouse, and HDMI monitor, effectively streamlining your workspace and minimising clutter.
Control up to 4 PCs with one USB keyboard and mouse, reducing cable clutter
Supports video resolutions up to 4096 x 2160 at 60Hz and 5120 x 1440 at 60Hz for superior quality
Utilises ATENs technology for optimal resolution and consistent window layouts during switching
Related links
- Aten 8 Port 1 Displays USB HDMI KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- Aten 2 Port 2 Displays USB HDMI KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- Aten 4 Port 1 Displays USB DisplayPort KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- Aten 4 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DisplayPort KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
- Aten 4 Port 4 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DisplayPort KVM Switch Audio Jack 4096 x 2160 Maximum Resolution
