Aten 2 Port 2 Displays USB DVI KVM Switch 3.5 mm Stereo 2560 x 1600 pixel Maximum Resolution
- RS Stock No.:
- 144-9067
- Distrelec Article No.:
- 301-03-971
- Mfr. Part No.:
- CS1642A
- Manufacturer:
- Aten
Subtotal (1 unit)*
€980.89
(exc. VAT)
€1,206.49
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €980.89 |
*price indicative
- RS Stock No.:
- 144-9067
- Distrelec Article No.:
- 301-03-971
- Mfr. Part No.:
- CS1642A
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DVI | |
| Number of Ports | 2 | |
| Supported Number of Displays | 2 | |
| Number of Video Outputs | 2 | |
| Maximum Resolution | 2560 x 1600 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5 mm Stereo | |
| Width | 76.8mm | |
| Standards/Approvals | DVI, RoHS, HDCP | |
| Depth | 76.8mm | |
| Height | 44mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type DVI | ||
Number of Ports 2 | ||
Supported Number of Displays 2 | ||
Number of Video Outputs 2 | ||
Maximum Resolution 2560 x 1600 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5 mm Stereo | ||
Width 76.8mm | ||
Standards/Approvals DVI, RoHS, HDCP | ||
Depth 76.8mm | ||
Height 44mm | ||
2-Port USB DVI Dual Link Dual Display/Audio KVMP Switch
The Aten CS1642A 2-Port USB DVI Dual View KVMP Switch is a multi-application device that combines a 2-port KVM switch with 2-port USB hub
• 1 dual-screen USB console controls two dual-screen computers and 2 extra USB devices
• Multi-View Display
• Supports widescreen resolutions
• Independent switching of KVM, USB, and Audio focus
• DVI digital and analogue monitor support
• Multiplatform support – Windows 2000/XP/Vista, Linux, Mac, Sun, and FreeBSD
• Video DynaSync
The CS1642A is perfect for graphic designers, banking and financial consultants, gamers and medical professionals
KVM Switches - ATEN
Supplied with
1x CS1642A 2-Port USB DVI Dual View KVMP Switch
2x KVM Cable (DVI-D DL, USB, Audio; 1.8m)
2x DVI-D DL Cable (1.8m)
1x Power Adapter
1x User Instructions
2x KVM Cable (DVI-D DL, USB, Audio; 1.8m)
2x DVI-D DL Cable (1.8m)
1x Power Adapter
1x User Instructions
Related links
- Aten 2 Port 1 Displays USB DVI I KVM Switch Stereo 2560 x 1600 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 2560 x 1600 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DVI I KVM Switch Stereo 2560 x 1600 pixel Maximum Resolution
- Trendnet 7 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2560 x 1600 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB DisplayPort KVM Switch 3.5 mm Stereo 2560 x 1600 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB DVI I KVM Switch 3.5mm Audio Jack Female 2560 x 1600 pixel Maximum Resolution
- StarTech.com 4 Port 2 Displays USB DVI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
- StarTech.com 2 Port 2 Displays USB DVI KVM Switch 3.5 mm Stereo 1920 x 1200 pixel Maximum Resolution
