Aten 8 Port 1 Displays USB DVI I KVM Switch 3.5mm Audio Jack Female 2560 x 1600 pixel Maximum Resolution
- RS Stock No.:
- 285-4462
- Distrelec Article No.:
- 110-33-471
- Mfr. Part No.:
- CS1788
- Manufacturer:
- Aten
Subtotal (1 unit)*
€1,598.43
(exc. VAT)
€1,966.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,598.43 |
*price indicative
- RS Stock No.:
- 285-4462
- Distrelec Article No.:
- 110-33-471
- Mfr. Part No.:
- CS1788
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | KVM Switch | |
| Video Connection Type | DVI I | |
| Number of Ports | 8 | |
| Supported Number of Displays | 1 | |
| Number of Video Outputs | 10 | |
| Maximum Resolution | 2560 x 1600 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Depth | 437.2mm | |
| Height | 44mm | |
| Width | 161.2mm | |
| Standards/Approvals | the DVI s, the USB 2.0, HDCP | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type KVM Switch | ||
Video Connection Type DVI I | ||
Number of Ports 8 | ||
Supported Number of Displays 1 | ||
Number of Video Outputs 10 | ||
Maximum Resolution 2560 x 1600 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Depth 437.2mm | ||
Height 44mm | ||
Width 161.2mm | ||
Standards/Approvals the DVI s, the USB 2.0, HDCP | ||
- COO (Country of Origin):
- TW
The Aten 8 Port USB DVI Dual Link KVM Switch is a multi purpose appliance that consolidates access and control of up to 8 computers from a single USB keyboard, USB mouse and dual monitor DVI-I and VGA console. In addition it features multi display functionality, which enables the use of standard USB cables to stack up to four switches for quad displaying in multiple monitor installations where each computer is fitted with multiple video cards.
Multilingual keyboard mapping
Firmware upgradable
HDCP compatible
Supports widescreen resolutions
Superior video quality
Related links
- Trendnet 7 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2560 x 1600 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB DVI I KVM Switch Stereo 2560 x 1600 pixel Maximum Resolution
- Aten 2 Port 1 Displays USB DVI I KVM Switch Stereo 2560 x 1600 pixel Maximum Resolution
- Aten 1 Port 1 Displays USB DVI-D KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 2 Port 2 Displays USB DVI KVM Switch 3.5 mm Stereo 2560 x 1600 pixel Maximum Resolution
- Aten 8 Port 1 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 1920 x 1200 pixel Maximum Resolution
- Aten 8 Port 2 Displays USB DisplayPort KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
- Aten 8 Port 8 Displays USB HDMI KVM Switch 3.5mm Audio Jack Female 4096 x 2160 pixel Maximum Resolution
