Aten 4 Port 1 Displays USB DVI I KVM Switch Stereo 2560 x 1600 pixel Maximum Resolution

Subtotal (1 unit)*

€536.53

(exc. VAT)

€659.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€536.53

*price indicative

RS Stock No.:
285-4460
Distrelec Article No.:
125-24-854
Mfr. Part No.:
CS1784A
Manufacturer:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Video Connection Type

DVI I

Product Type

KVM Switch

Number of Ports

4

Supported Number of Displays

1

Number of Video Outputs

5

Maximum Resolution

2560 x 1600 pixel

Keyboard/Mouse Connection Type

USB

Audio Connection Type

Stereo

Standards/Approvals

No

Width

88mm

Height

55.5mm

Depth

270mm

COO (Country of Origin):
CN
The Aten USB DVI Dual Link KVMP Switch charts a revolutionary direction in KVM switch functionality. It combines the capabilities of a 4 Port KVM switch with a 2 Port USB hub, while providing a DVI monitor interface and audio support. Moreover it carries advanced features, such as nVidia 3D Vision ready 120Hz 3D display support, gaming keyboard compatibility and port selection and switching using a mouse, aimed at giving you flexibility, convenience and enjoyment.

HDCP compatible

Firmware upgradable

Multiplatform support

Superior video quality

Support widescreen resolutions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy