NewLink 4 Port 4 Displays USB VGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- RS Stock No.:
- 280-0517
- Mfr. Part No.:
- NLKVM-100/4
- Manufacturer:
- NewLink
Subtotal (1 unit)*
€79.03
(exc. VAT)
€97.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.03 |
*price indicative
- RS Stock No.:
- 280-0517
- Mfr. Part No.:
- NLKVM-100/4
- Manufacturer:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Video Connection Type | VGA | |
| Product Type | KVM Switch | |
| Number of Ports | 4 | |
| Supported Number of Displays | 4 | |
| Number of Video Outputs | 4 | |
| Maximum Resolution | 2048 x 1536 pixel | |
| Keyboard/Mouse Connection Type | USB | |
| Audio Connection Type | 3.5mm Audio Jack Female | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Video Connection Type VGA | ||
Product Type KVM Switch | ||
Number of Ports 4 | ||
Supported Number of Displays 4 | ||
Number of Video Outputs 4 | ||
Maximum Resolution 2048 x 1536 pixel | ||
Keyboard/Mouse Connection Type USB | ||
Audio Connection Type 3.5mm Audio Jack Female | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The NewLink KVM switches allow the user to control multiple computers using a minimal amount of space. These switches are operating system independent which means that they will work with Windows, Mac OS and Linux, providing the devices plugged into it are compatible. Each KVM switch has a USB 1.1 hub port for data transfer between PC and an external storage device.
Hot key or push button switch function
Supports microphone and speaker port
Related links
- NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 4 Port 4 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB VGA, SVGA KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- Trendnet 2 Port 2 Displays USB DVI KVM Switch 3.5mm Audio Jack Female 2048 x 1536 pixel Maximum Resolution
- NewLink 2 Port 2 Displays USB VGA, USB KVM Switch 2048 x 1536 pixel Maximum Resolution
- Aten 4 Port 2 Displays USB VGA KVM Switch 3.5 mm Stereo 2048 x 1536 pixel Maximum Resolution
- Aten 4 Port 1 Displays USB VGA KVM Switch 2048 x 1536 pixel Maximum Resolution
- StarTech.com 4 Port 1 Displays USB VGA KVM Switch 3.5 mm Stereo 2048 x 1536 pixel Maximum Resolution
