RS PRO 100ml Polystyrene Wide Neck Storage Bottle
- RS Stock No.:
- 179-3685
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€24.82
(exc. VAT)
€30.53
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
- Plus 32 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €24.82 | €2.482 |
*price indicative
- RS Stock No.:
- 179-3685
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Lab Bottle | |
| Material | Polystyrene | |
| Capacity | 100ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 49mm | |
| Standards/Approvals | No | |
| Length | 75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Lab Bottle | ||
Material Polystyrene | ||
Capacity 100ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 49mm | ||
Standards/Approvals No | ||
Length 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Laboratory Bottle, Metal Flowed Seal Insert Cap
Introducing the range of high-quality RS PRO Laboratory Bottles with a metal screw cap lid and seal insert. These plastic containers are ideal for small volume samples and storage and are a re-useable, cost-effective solution to more expensive glass alternatives. These lab bottles are heavy duty and durable enough for laboratory use or other applications like household storage for items like crafting supplies, etc.
Features and Benefits:
• The bottles are manufactured from virgin polystyrene (PS) allowing for durability and heavy-duty use
• All materials are noncytotoxic and therefore do not react with biological samples
• Ideal for small volume samples
• Smooth inner contours for efficient pouring and ease of cleaning
• Ideal for a wide range of liquid storage, media preparation and sampling applications
• Leakproof metal screwcap with sealed lid insert
• Clear scale, facilitates accurate sampling
Applications:
• Laboratory
• Education and Research
• Basic household uses
• Laboratory bottles can be used to store samples, medicines, chemicals, spices, essential oils, detergents, oil, etc
Related links
- RS PRO 100ml Polystyrene Wide Neck Storage Bottle
- RS PRO 100ml Polypropylene Wide Neck Storage Bottle
- RS PRO 100ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 60ml Polystyrene Wide Neck Storage Bottle
- RS PRO 7ml Polystyrene Wide Neck Storage Bottle
- RS PRO 250ml Polystyrene Wide Neck Storage Bottle
- RS PRO 150ml Polystyrene Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
