RS PRO 60ml Polypropylene Wide Neck Storage Bottle
- RS Stock No.:
- 251-9379
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€34.86
(exc. VAT)
€42.88
(inc. VAT)
Temporarily out of stock
- 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €34.86 | €3.486 |
*price indicative
- RS Stock No.:
- 251-9379
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Lab Bottle | |
| Capacity | 60ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Sterilized | Yes | |
| Standards/Approvals | FDA CFR 21 177 | |
| Length | 82mm | |
| Lid Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Lab Bottle | ||
Capacity 60ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Sterilized Yes | ||
Standards/Approvals FDA CFR 21 177 | ||
Length 82mm | ||
Lid Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO Wide Neck Lab Bottles
Introducing the range of RS PRO PP Lab Bottles, designed as a high quality and versatile plastic container that are ideal for small volume samples and storage. Manufactured from durable PP and offering leakproof lids, they are a re-useable and cost-effective solution to more expensive glass alternatives and are heavy duty and durable enough for laboratory use and other applications like household storage for items like craft supplies.
Features and Benefits:
Applications:
Lab bottles or centrifuge tubes are a lightweight and cost-effective solution to laboratory storage and testing tubes, with most being suitable for freezing and autoclaving. Laboratory centrifuge tubes often feature a clear construction with graduations on the outside for easy measurements. They are commonly used in areas such as:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 60ml Polypropylene Wide Neck Storage Bottle
- RS PRO 60ml High Density Polyethylene Wide Neck Storage Bottle
- RS PRO 60ml Polystyrene Wide Neck Storage Bottle
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 950ml Polypropylene Wide Neck Storage Bottle
- RS PRO 5L Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
