Tyvek White Unisex Lab Coat L Reusable

Subtotal (1 unit)*

€6.47

(exc. VAT)

€7.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.47

*price indicative

RS Stock No.:
265-1140
Mfr. Part No.:
D13396069
Manufacturer:
Tyvek
Find similar products by selecting one or more attributes.
Select all

Brand

Tyvek

Colour

White

Product Type

Lab Coat

Size

L

Reusable/Disposable

Reusable

Gender

Unisex

Resistance Features

Dust Protection, Lightweight, Breathable

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
KH

Tyvek 500 Labcoat with press studs and pockets


The Tyvek lab coats with press studs and pockets which can offer enhanced protection for body parts that are more exposed to hazardous substances. It consist of an accessories which are composed of flash spun high density polyethylene, providing an ideal balance of protection, durability and comfort.

Stitched internal seams

Antistatic treatment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy