Portwest White Unisex Lab Coat L Reusable
- RS Stock No.:
- 268-1892
- Mfr. Part No.:
- 2852W-L
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€20.39
(exc. VAT)
€25.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €20.39 |
*price indicative
- RS Stock No.:
- 268-1892
- Mfr. Part No.:
- 2852W-L
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | White | |
| Product Type | Lab Coat | |
| Size | L | |
| Reusable/Disposable | Reusable | |
| Gender | Unisex | |
| Application | General Workwear | |
| Closure Type | Concealed | |
| Material | Cotton, Polyester | |
| Resistance Features | Hard Wearing Durable Twill Fabric | |
| Number of Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour White | ||
Product Type Lab Coat | ||
Size L | ||
Reusable/Disposable Reusable | ||
Gender Unisex | ||
Application General Workwear | ||
Closure Type Concealed | ||
Material Cotton, Polyester | ||
Resistance Features Hard Wearing Durable Twill Fabric | ||
Number of Pockets 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Portwest Lab Coat work wear offers a range of designs and features suitable for many end uses. Its quality fabrics and construction techniques are used guaranteeing comfort and safety. It is tested to withstand the rigours of everyday wear, each garment has been carefully designed and manufactured to ensure optimum quality at the best price.
Concealed stud front for easy access
3 pockets for ample storage
Related links
- Portwest White Unisex Lab Coat L Reusable
- MOLINEL White Unisex Lab Coat L Reusable
- Ansell White Unisex Lab Coat L Reusable
- Fristads White Unisex Lab Coat L Reusable
- Tyvek White Unisex Lab Coat L Reusable
- RS PRO White Unisex Lab Coat L Reusable
- Portwest Black Unisex Lab Coat L Reusable
- Portwest White Unisex Lab Coat M Reusable
