Portwest Royal Blue Unisex Lab Coat S

Subtotal (1 unit)*

€22.29

(exc. VAT)

€27.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.29

*price indicative

RS Stock No.:
271-8837
Mfr. Part No.:
2852RBRS
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Lab Coat

Colour

Royal Blue

Size

S

Gender

Unisex

Overall Length

430mm

Closure Type

Concealed

Quantity Per Package

24Per Pack

Material

Kin GSMill Polycotton

Number of Pockets

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Portwest Lab Coat is a versatile coat which features a concealed stud front, two lower patch pockets and a single chest pocket. It has hard wearing durable twill fabric with excellent dye retention.

•3 pockets for ample storage

•Two lower patch pockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy