Portwest Royal Blue Unisex Lab Coat XL
- RS Stock No.:
- 271-8838
- Mfr. Part No.:
- 2852RBRXL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€22.29
(exc. VAT)
€27.42
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.29 |
*price indicative
- RS Stock No.:
- 271-8838
- Mfr. Part No.:
- 2852RBRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Colour | Royal Blue | |
| Product Type | Lab Coat | |
| Size | XL | |
| Gender | Unisex | |
| Closure Type | Concealed | |
| Overall Length | 430mm | |
| Quantity Per Package | 24Per Pack | |
| Material | 65% Polyester, 35% Cotton | |
| Number of Pockets | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Colour Royal Blue | ||
Product Type Lab Coat | ||
Size XL | ||
Gender Unisex | ||
Closure Type Concealed | ||
Overall Length 430mm | ||
Quantity Per Package 24Per Pack | ||
Material 65% Polyester, 35% Cotton | ||
Number of Pockets 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Lab Coat is a versatile coat which features a concealed stud front, two lower patch pockets and a single chest pocket. It has hard wearing durable twill fabric with excellent dye retention.
•3 pockets for ample storage
•Two lower patch pockets
Related links
- Portwest Royal Blue Unisex Lab Coat 2XL
- Portwest Royal Blue Unisex Lab Coat 3XL
- Portwest Royal Blue Unisex Lab Coat S
- Portwest Royal Blue Unisex Lab Coat L
- Portwest Royal Blue Unisex Lab Coat XS Reusable
- Fristads Blue Unisex Lab Coat XL
- MOLINEL Blue Unisex Lab Coat XL Reusable
- Portwest Navy Unisex Lab Coat, XL
