TE Connectivity Label Printer Ribbon for use with Printers Printers
- RS Stock No.:
- 476-093
- Distrelec Article No.:
- 304-59-666
- Mfr. Part No.:
- 3045950001
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 250 units)*
€1,886.51
(exc. VAT)
€2,320.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €1,886.51 | €7.546 |
*price indicative
- RS Stock No.:
- 476-093
- Distrelec Article No.:
- 304-59-666
- Mfr. Part No.:
- 3045950001
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Ribbon | |
| For Use With | Printers | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Ribbon | ||
For Use With Printers | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- CZ
The TE Connectivity D-SCE-38-50-S1-4 printer ribbon is meticulously engineered to enhance your labelling experience with precision and reliability. Designed for optimal compatibility with various TE products, this ribbon guarantees high-quality printing results that stand the test of time. With its robust construction, it is tailored to meet the demanding needs of industrial applications, ensuring that your labels remain clear and legible in any environment. As a vital component for identification needs, this ribbon provides reliable performance that keeps your workflow efficient and organised. Its compliance with stringent industry standards reflects our commitment to quality and sustainability, making it an ideal choice for professionals seeking dependable labelling solutions.
Engineered for superior compatibility with various TE products
Delivers high quality durable printing results
Robust construction ensures longevity and performance
Ideal for professional use in demanding environments
Sustainably designed in compliance with industry standards
Enhances workflow efficiency with reliable labelling solutions
Related links
- TE Connectivity Label Label Printer Accessory for use with LM Thermal Label Printer Printers
- TE Connectivity 1966-RIBBON Black Label Printer Ribbon, 50.8 mm Width
- TE Connectivity Ribbon Ribbon for use with Identification Printer Printers
- Brady Label Printer Ribbon Self-Laminating Vinyl Wrap Around Label for use with Cable Label Printers Printers
- Phoenix Contact Printer Cleaning Kit for use with Printers Printers
- Brady Label Printer Ribbon Label for use with BMP71 Printers
- Brady Label Printer Ribbon Label for use with M710 Printers
- TE Connectivity White White Print Label Printer Roll 10000 Per Roll Qty, 42.33 m
