TE Connectivity White White Print Label Printer Roll, 25.4 mm Width, 10000 Per Roll Qty, 42.33 m
- RS Stock No.:
- 680-277
- Mfr. Part No.:
- F71693-000
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 10000 units)*
€323.56
(exc. VAT)
€397.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €323.56 | €0.032 |
*price indicative
- RS Stock No.:
- 680-277
- Mfr. Part No.:
- F71693-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Label Printer Roll | |
| Label Width | 25.4mm | |
| Label Quantity | 10000Per Roll | |
| Label Length | 42.33m | |
| Background Colour | White | |
| Print Colour | White | |
| Laminated | Yes | |
| Material | PVC | |
| Standards/Approvals | RoHS | |
| Compatible Printers | Thermal Transfer Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Label Printer Roll | ||
Label Width 25.4mm | ||
Label Quantity 10000Per Roll | ||
Label Length 42.33m | ||
Background Colour White | ||
Print Colour White | ||
Laminated Yes | ||
Material PVC | ||
Standards/Approvals RoHS | ||
Compatible Printers Thermal Transfer Printer | ||
- COO (Country of Origin):
- DE
The TE Connectivity White industrial label features a die-cut design and measures 25.4 mm in width and 9.7 mm in height. It is backed with a high tack permanent acrylic adhesive, making it Ideal for Durable applications requiring strong adhesion and long-lasting performance.
Vinyl film used for durability and flexibility
Standard labels designed for general identification applications
Related links
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25.4 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 58 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 90 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 25 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Roll Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Roll 250 Per Pack Qty, 50 mm
- TE Connectivity White White Print Label Printer Label 1000 Per Roll Qty, 25.4 mm
