Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers
- RS Stock No.:
- 487-388
- Mfr. Part No.:
- 5144709
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 487-388
- Mfr. Part No.:
- 5144709
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Magazine | |
| Product Type | Card Printer Magazine | |
| For Use With | Label Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Magazine | ||
Product Type Card Printer Magazine | ||
For Use With Label Printer | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact magazine insert is designed to enhance the efficiency of your labelling operations. With its robust construction, it holds an impressive capacity for 26 flat zack marker strips or ZBN strips, catering to a variety of marking requirements. This product not only ensures optimal use of the plotter's capabilities but also facilitates partial labelling, making it a versatile solution for all your marking materials. The insert is compatible with the CMS-P1-PLOTTER and boasts an advanced design that allows for up to 35% more materials to be processed during each labelling run compared to previous models. The user-friendly interface ensures that you can seamlessly integrate it into your current workflow while taking advantage of already started marking sheets, ultimately boosting productivity and efficiency. Equipped with features aimed at durability and performance, this magazine insert stands out as an indispensable tool for any labelling task.
Accommodates a variety of flat zack marker strips and ZBN strips
Enhances plotter efficiency by optimising material capacity
Allows partial labelling for flexible marking options
Constructed from rugged plastic for reliable durability
Facilitates the use of started marking sheets to minimise waste
Related links
- Phoenix Contact Card Printer Magazine Magazine for use with Label Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with BLUEMARK CLED Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with TOPMARK LASER Printer Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK PRIME, THERMOMARK CARD Printers
- Phoenix Contact Card Printer Magazine Magazine for use with Thermal Transfer Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with UV LED Printers Printers
- Phoenix Contact Card Printer Magazine Magazine for use with THERMOMARK CARD, THERMOMARK PRIME Printers
