Phoenix Contact Carrying Case Carry Case for use with THERMOMARK GO.K / THERMOFOX Mobile Printer Printers
- RS Stock No.:
- 233-3412
- Mfr. Part No.:
- 0805003
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€68.62
(exc. VAT)
€84.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.62 |
*price indicative
- RS Stock No.:
- 233-3412
- Mfr. Part No.:
- 0805003
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Carrying Case | |
| Accessory Type | Carry Case | |
| For Use With | THERMOMARK GO.K / THERMOFOX Mobile Printer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Carrying Case | ||
Accessory Type Carry Case | ||
For Use With THERMOMARK GO.K / THERMOFOX Mobile Printer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Shoulder bag for storing the THERMOMARK GO.K / THERMOFOX mobile printer as well as necessary accessory parts.
Ambient temperature (operation) -5 °C to 40 °C
Related links
- Phoenix Contact Carrying Case Case for use with THERMOMARK GO, THERMOMARK GO.K Printers
- Phoenix Contact Carrying Case Transport Bag for use with THERMOMARK GO, THERMOMARK GO.K Printers
- Phoenix Contact Battery Pack Charger Battery Charger for use with THERMOMARK GO.K THERMOMARK GO Printers
- Phoenix Contact Printer AC Adapter AC Adapter for use with THERMOMARK GO.K Printers THERMOMARK GO Printers
- Phoenix Contact Battery Battery for use with THERMOMARK GO THERMOMARK GO.K Printers
- Phoenix Contact Label Printer Magnet Holder Magnet for use with THERMOFOX THERMOMARK GO Printers
- Phoenix Contact Label Printer Belt Clip Belt Clip for use with THERMOFOX THERMOMARK GO Printers
- Phoenix Contact Device Marking for use with THERMOMARK GO THERMOFOX
