Phoenix Contact Battery Battery for use with THERMOMARK GO, THERMOFOX, THERMOMARK GO.K Printers
- RS Stock No.:
- 233-3415
- Mfr. Part No.:
- 0805009
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€70.57
(exc. VAT)
€86.80
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.57 |
*price indicative
- RS Stock No.:
- 233-3415
- Mfr. Part No.:
- 0805009
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Battery | |
| Accessory Type | Battery | |
| For Use With | THERMOMARK GO, THERMOFOX, THERMOMARK GO.K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Battery | ||
Accessory Type Battery | ||
For Use With THERMOMARK GO, THERMOFOX, THERMOMARK GO.K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Battery for mobile operation of the THERMOMARK GO and THERMOMARK GO.K / THERMOFOX printers.
Battery-operated voltage 7.40 V
Battery technology Lithium-Ion
Battery capacity 2.6 Ah
Ambient temperature (operation) -5 °C to 40 °C
Related links
- Phoenix Contact Battery Pack Charger Battery Charger for use with THERMOMARK GO.K THERMOMARK GO Printers
- Phoenix Contact Printer AC Adapter AC Adapter for use with THERMOMARK GO.K Printers THERMOMARK GO Printers
- Phoenix Contact Label Printer Magnet Holder Magnet for use with THERMOFOX THERMOMARK GO Printers
- Phoenix Contact Label Printer Belt Clip Belt Clip for use with THERMOFOX THERMOMARK GO Printers
- Phoenix Contact Carrying Case Case for use with THERMOMARK GO, THERMOMARK GO.K Printers
- Phoenix Contact Carrying Case Transport Bag for use with THERMOMARK GO, THERMOMARK GO.K Printers
- Phoenix Contact Device Marking for use with THERMOFOX THERMOMARK GO
- Phoenix Contact Carrying Case Carry Case for use with THERMOMARK GO.K / THERMOFOX Mobile Printer Printers
