Phoenix Contact Carrying Case Transport Bag for use with THERMOMARK GO, THERMOMARK GO.K Printers

Subtotal (1 unit)*

€49.81

(exc. VAT)

€61.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.81

*price indicative

RS Stock No.:
240-7272
Mfr. Part No.:
1229457
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Transport Bag

Product Type

Carrying Case

For Use With

THERMOMARK GO, THERMOMARK GO.K

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix contact Flexible shoulder bag and belt pouch in one for the Thermomark GO mobile printer. It is provides easy and efficient transportation of your Thermomark GO Printing your marking solutions straight out of the bag. It offers maximum flexibility as the bag can be used as both a belt bag and as a shoulder bag. Also, 2 extra compartments provide space for your smartphone as well as an additional battery and 2 material cartridges. The small pocket for your smartphone can be removed if necessary.

The transparent viewing window on the side of the bag lets you see which material is inserted in the printer

The pocket has a clip so that you can also connect it to your belt separately

Removal belts in the individual compartments allow the printer and accessories to be removed with particular ease

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy