Brady M61-R6210 Black Label Printer Ribbon, 50 mm Width
- RS Stock No.:
- 134-7406
- Mfr. Part No.:
- M61-R6210
- Manufacturer:
- Brady
Subtotal (1 unit)*
€34.90
(exc. VAT)
€42.93
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 10 November 2026
- Plus 7 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.90 |
*price indicative
- RS Stock No.:
- 134-7406
- Mfr. Part No.:
- M61-R6210
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP61, M610, M611 | |
| Print Colour | Black | |
| Ribbon Length | 22.86m | |
| Ribbon Width | 50mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP61, M610, M611 | ||
Print Colour Black | ||
Ribbon Length 22.86m | ||
Ribbon Width 50mm | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
BMP61 Printer Ribbons
A range of printer ribbon cartridges in various colours suitable for use with the BMP61 label printer.
Related links
- Brady M61-R6610 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R6410 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R4310 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R6010 Black Label Printer Ribbon, 50 mm Width
- Brady M61-R4410-WT White Label Printer Ribbon, 50 mm Width
- Brady M61-R6710-WT White Label Printer Ribbon, 50 mm Width
- Brady R6210 Black Label Printer Ribbon, 50mm Width
- Brady M7-R4300 Black Label Printer Ribbon, 50 mm Width
