Brady M61-R6410 Black Label Printer Ribbon, 50 mm Width

Subtotal (1 unit)*

€34.90

(exc. VAT)

€42.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.90

*price indicative

RS Stock No.:
134-7407
Mfr. Part No.:
M61-R6410
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Ribbon

Compatible Printers

BMP61, M610, M611

Print Colour

Black

Ribbon Length

22.86m

Ribbon Width

50mm

Material

Polyester

Standards/Approvals

RoHS

COO (Country of Origin):
US

BMP61 Printer Ribbons


A range of printer ribbon cartridges in various colours suitable for use with the BMP61 label printer.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy