Brady M7-R4300 Black Label Printer Ribbon, 50 mm Width
- RS Stock No.:
- 270-6205
- Distrelec Article No.:
- 303-88-693
- Mfr. Part No.:
- M7-R4300
- Manufacturer:
- Brady
Subtotal (1 unit)*
€76.98
(exc. VAT)
€94.69
(inc. VAT)
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.98 |
*price indicative
- RS Stock No.:
- 270-6205
- Distrelec Article No.:
- 303-88-693
- Mfr. Part No.:
- M7-R4300
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP71, M710 | |
| Print Colour | Black | |
| Ribbon Length | 45.72m | |
| Ribbon Width | 50mm | |
| Material | Resin, Wax | |
| Standards/Approvals | JPCA-ES-01-1999 Standard and the IPC-4101B definition of Halogen Free, Halogen Free per the IEC 61249-2-21 Standard, UL and/or CSA Accepted | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP71, M710 | ||
Print Colour Black | ||
Ribbon Length 45.72m | ||
Ribbon Width 50mm | ||
Material Resin, Wax | ||
Standards/Approvals JPCA-ES-01-1999 Standard and the IPC-4101B definition of Halogen Free, Halogen Free per the IEC 61249-2-21 Standard, UL and/or CSA Accepted | ||
RoHS Status: Exempt
The Brady Printer Ribbon is based on a wax or resin formulation that offers the end user a high performance image when used with Brady label materials. This ribbon is recommended for printing on paper and films that have a matte or rough surface.
UL Recognized and CSA accepted
Simple installation and less calibrations
Smear and chemical with environmental resistance
Polyester material base film with 4.5 microns thickness
M710 Series snap-in print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction!
The R4300 ribbon offers strong resistance against smearing and chemicals when printed on the appropriate Brady label material
Recommended for printing on paper and films that have a matte or rough surface, such as B-427 Self-Laminating Vinyl and B-499 Nylon Cloth from Brady
Self-contained ribbon cartridges are hassle-free and easy to replace with no printer calibration and ribbon threading
Tough, smear-proof ribbon produces long lasting printed text that can withstand years in industrial areas.
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
Related links
- Brady M7-R6000 Black Label Printer Ribbon, 50 mm Width
- Brady M7-R6400 Black Label Printer Ribbon, 50 mm Width
- Brady M7-R6600 Black Label Printer Ribbon, 50 mm Width
- Brady M7-R6900-BL Blue Label Printer Ribbon, 50 mm Width
- Brady M7-R6900-YL Yellow Label Printer Ribbon, 50 mm Width
- Brady M7-R6800-WT White Label Printer Ribbon, 50 mm Width
- Brady M61-R6610 Black Label Printer Ribbon, 50 mm Width
- Brady B30-R4300 Black Label Printer Ribbon, 110 mm Width
