Brady B30-R4300 Black Label Printer Ribbon, 110 mm Width

Subtotal (1 unit)*

€80.94

(exc. VAT)

€99.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€80.94

*price indicative

RS Stock No.:
175-7578
Distrelec Article No.:
304-10-138
Mfr. Part No.:
B30-R4300
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Ribbon

Compatible Printers

BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700

Print Colour

Black

Ribbon Length

300m

Ribbon Width

110mm

Material

Wax

Standards/Approvals

RoHS

COO (Country of Origin):
MX

Brady Cable Label Printer Ribbon


The Brady cable label printer ribbon is a printer accessory, ideal for electrical label printing. The B30 series print ribbon is fast enough to enable five second supply changes. Different ribbons are designed to print different colour labels. Known for its good quality and conformability, it is compatible with glossy, smooth and semi matte label stock. Tough and smear proof, the ribbon produces long lasting printed text that can withstand years in indoor industrial areas and outdoor conditions. It has various characteristics like ease of use, permanence in print performance among many others that make it indisputable in the long run.

Features and Benefits


• Chemical resistant

• Cost efficient

• Excellent print performance

• Length is 60.9mm and width 109.9mm

• No calibration required

• No threading

• Smear resistant

• Zero waste

Applications


• Cable identification

• Electrical networks

• Telecommunication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy