Brady B30-R6000HF Black Label Printer Ribbon, 110 mm Width
- RS Stock No.:
- 175-7593
- Mfr. Part No.:
- B30-R6000HF
- Manufacturer:
- Brady
Subtotal (1 unit)*
€85.28
(exc. VAT)
€104.89
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.28 |
*price indicative
- RS Stock No.:
- 175-7593
- Mfr. Part No.:
- B30-R6000HF
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Print Colour | Black | |
| Ribbon Length | 300m | |
| Ribbon Width | 110mm | |
| Material | Wax | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
Print Colour Black | ||
Ribbon Length 300m | ||
Ribbon Width 110mm | ||
Material Wax | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
"Drop & Click" print ribbons for quick and easy supply changes. Ribbons are tough, smear-proof that produce long-lasting printed text. Print can withstand years in industrial areas and outdoor conditions. No calibrating, no threading, no waste, no hassle.
Related links
- Brady B30-R4300 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R10000 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R6200 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R6000OC Black Label Printer Ribbon, 110 mm Width
- Brady B30-R4500 Silver Label Printer Ribbon, 110 mm Width
- Brady B30-R10000-BL Blue Label Printer Ribbon, 110 mm Width
- Brady B30-R6700-WT White Label Printer Ribbon, 110 mm Width
- Brady B30-R10000-GN Green Label Printer Ribbon, 110 mm Width
