Brady B30-R6200 Black Label Printer Ribbon, 110 mm Width
- RS Stock No.:
- 175-7590
- Mfr. Part No.:
- B30-R6200
- Manufacturer:
- Brady
Subtotal (1 unit)*
€78.70
(exc. VAT)
€96.80
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €78.70 |
*price indicative
- RS Stock No.:
- 175-7590
- Mfr. Part No.:
- B30-R6200
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | |
| Print Colour | Black | |
| Ribbon Length | 300m | |
| Ribbon Width | 110mm | |
| Material | Wax | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BBP30, BBP31, BBP33, BBP35, BBP37, i3300, i5300, S3000, S3100, S3700 | ||
Print Colour Black | ||
Ribbon Length 300m | ||
Ribbon Width 110mm | ||
Material Wax | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MX
Brady Cable Label Printer Ribbon
The Brady cable label printer ribbon is a printer accessory, ideal for electrical label printing. The B30 series print ribbon is fast enough to enable five second supply changes. Different ribbons are designed to print different colour labels. Known for its good quality and conformability, it is compatible with glossy, smooth and semi matte label stock. Tough and smear proof, the ribbon produces long lasting printed text that can withstand years in indoor industrial areas and outdoor conditions. It has various characteristics like ease of use, permanence in print performance among many others that make it indisputable in the long run.
Features and Benefits
• Abrasion resistant
• Chemical resistant
• Cost efficient
• Excellent print performance
• Heat resistant
• Length is 60.9mm and width 109.9mm
• No calibration required
• No threading
• Zero waste
Applications
• Cable identification
• Electrical networks
• Telecommunication
Related links
- Brady B30-R6000HF Black Label Printer Ribbon, 110 mm Width
- Brady B30-R4300 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R10000 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R6000OC Black Label Printer Ribbon, 110 mm Width
- Brady B30-R4500 Silver Label Printer Ribbon, 110 mm Width
- Brady B30-R10000-BL Blue Label Printer Ribbon, 110 mm Width
- Brady B30-R6700-WT White Label Printer Ribbon, 110 mm Width
- Brady B30-R10000-GN Green Label Printer Ribbon, 110 mm Width
