Phoenix Contact 1255597 Black Label Printer Ribbon, 105 mm Width

Subtotal (1 unit)*

€257.66

(exc. VAT)

€316.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€257.66

*price indicative

RS Stock No.:
240-7286
Mfr. Part No.:
1255597
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Label Printer Ribbon

Compatible Printers

ROLL, X1.2, ROLLMASTER 300/600, ROLL 2.0

Print Colour

Black

Ribbon Length

300m

Ribbon Width

105mm

Standards/Approvals

No

RoHS Status: Exempt

The Phoenix contact Ink ribbon is for Roll printer for printing product groups WMTB HF-D. The width is 105 mm and colour is black. It is compatible with Thermomark Roll master 300/600, Thermomark x1.2, Thermomark Roll 2.0, Thermomark Roll.

It is a Black ink ribbon for WMTB HF-D printing products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy