Brady M7-R6900-BL Blue Label Printer Ribbon, 50 mm Width
- RS Stock No.:
- 270-6200
- Mfr. Part No.:
- M7-R6900-BL
- Manufacturer:
- Brady
Subtotal (1 unit)*
€76.98
(exc. VAT)
€94.69
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.98 |
*price indicative
- RS Stock No.:
- 270-6200
- Mfr. Part No.:
- M7-R6900-BL
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | BMP71, M710 | |
| Print Colour | Blue | |
| Ribbon Length | 45.72m | |
| Ribbon Width | 50mm | |
| Material | Pigmented Resin, Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Label Printer Ribbon | ||
Compatible Printers BMP71, M710 | ||
Print Colour Blue | ||
Ribbon Length 45.72m | ||
Ribbon Width 50mm | ||
Material Pigmented Resin, Polyester | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady Printer Ribbon are based on a pigmented resin formulation which offers the end user a high performance image when used with Brady label and sign materials. Single colour ribbon for printing a single colour label recommended for use on glossy or smooth labels and signage when printed on appropriate labels.
Excellent solvent
Scratch and fade resistance
Simple installation and less calibrations
Polyester material base film with 5.7 microns thickness
M710 Series snap-in print ribbons enable 5-second ribbon supply changes. No calibrating, no threading, no waste, no hassles and the ink always faces the right direction!
One-color ribbon for printing a single color onto a label
Recommended for use on glossy or smooth label and sign materials
When printed on the appropriate label material it has excellent solvent, scratch and fade resistance
Self-containedM710 Series ribbon cartridges insert straight into the printer with ease
Brady Authentic materials work seamlessly with Brady printers for improved printer and material communication, seamless mobile app interaction, and better performance and reliability
Related links
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50 mm Width
- Brady M7-R6900-YL Yellow Label Printer Ribbon, 50 mm Width
- Brady M71-R6900-BL Blue Label Printer Ribbon, 50.8 mm Width
- Brady M7-R6900-GN Green Label Printer Ribbon, 50.8 mm Width
- Brady M7-R6900-RD Red M710 R6900 Series Printer Ribbon for M71, 50 mm Width
- Brady M7-R4300 Black Label Printer Ribbon, 50 mm Width
- Brady M7-R6600 Black Label Printer Ribbon, 50 mm Width
- Brady M7-R6400 Black Label Printer Ribbon, 50 mm Width
