HellermannTyton Black on White Label, 10.16 mm Label Length, 10.16 mm Label Width
- RS Stock No.:
- 440-589
- Mfr. Part No.:
- 594-81101
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 10000 units)*
€227.45
(exc. VAT)
€279.76
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €227.45 | €0.023 |
*price indicative
- RS Stock No.:
- 440-589
- Mfr. Part No.:
- 594-81101
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Compatible Printers | Laser Printer | |
| Background Colour | White | |
| Print Colour | Black | |
| Label Width | 10.16mm | |
| Label Length | 10.16mm | |
| Number of Labels per Roll | 10000 | |
| Standards/Approvals | UL94, DIN EN IEC 60529, IEC 62275, S | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Compatible Printers Laser Printer | ||
Background Colour White | ||
Print Colour Black | ||
Label Width 10.16mm | ||
Label Length 10.16mm | ||
Number of Labels per Roll 10000 | ||
Standards/Approvals UL94, DIN EN IEC 60529, IEC 62275, S | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Labels are white industrial identification labels designed for control panel marking. These labels are self-adhesive, laser-printable, and ideal for flat and smooth surfaces. They offer excellent resistance to water, alcohol, oils, lubricants, fuels, and solvents, ensuring durability in industrial environments.
Crisp and clear text along with barcodes and graphics
RoHS compliant
Halogen free
Related links
- HellermannTyton Black on White Label 25.4 mm Label Width
- HellermannTyton Black on Yellow Label 20 mm Label Width
- HellermannTyton Black on Yellow Label 38 mm Label Length, 16 mm Label Width
- HellermannTyton Black on Black Printer Ribbon 300 m Label Length, 100 mm Label Width
- Brady Black on Yellow Label Printer Label 76 mm Label Length, 17.78 mm Label Width
- Brady Black on White Label Printer Label 76.2 mm Label Length, 19.05 mm Label Width
- Brady Black on White 25.4 mm Width 25.4 mm Label Width
- Brady on Silver Label Printer Label 25.4 mm Label Length, 76.2 mm Label Width
