HellermannTyton Black on Yellow Label, 8 mm Label Length, 20 mm Label Width
- RS Stock No.:
- 440-588
- Mfr. Part No.:
- 594-11102
- Manufacturer:
- HellermannTyton
Subtotal (1 pack of 10000 units)*
€332.26
(exc. VAT)
€408.68
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €332.26 | €0.033 |
*price indicative
- RS Stock No.:
- 440-588
- Mfr. Part No.:
- 594-11102
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Label | |
| Compatible Printers | Laser Printer | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Label Width | 20mm | |
| Label Length | 8mm | |
| Number of Labels per Roll | 10000 | |
| Standards/Approvals | IEC 62275, UL94, DIN EN IEC 60529 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Label | ||
Compatible Printers Laser Printer | ||
Background Colour Yellow | ||
Print Colour Black | ||
Label Width 20mm | ||
Label Length 8mm | ||
Number of Labels per Roll 10000 | ||
Standards/Approvals IEC 62275, UL94, DIN EN IEC 60529 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Labels are industrial identification labels designed for control panel marking. These labels are self-adhesive, laser-printable, and ideal for flat and smooth surfaces. They offer excellent resistance to water, alcohol, oils, lubricants, fuels, and solvents, ensuring durability in industrial environments.
Crisp and clear text along with barcodes and graphics
RoHS compliant
Halogen free
Related links
- HellermannTyton Black on White Label 25.4 mm Label Width
- HellermannTyton Black on White Label 10.16 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 8 mm Width 6 mm Label Width
- Phoenix Contact on Yellow Label Printer Tape 40 mm Width 40 mm Label Width
- Phoenix Contact Black on White Label 8 mm Label Length, 20 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 14 mm Width 14 mm Label Width
- Brady Black on Yellow Cable Labels 7.95 mm Label Length, 20 mm Label Width
- Phoenix Contact on Yellow Label Printer Tape 25 mm Width 25 mm Label Width
