Brady on Silver Label Printer Label, 76.2 mm Width, 25.4 mm Label Length, 76.2 mm Label Width

Subtotal (1 box of 3000 units)*

€376.57

(exc. VAT)

€463.18

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€376.57€0.126

*price indicative

RS Stock No.:
232-5656
Mfr. Part No.:
THT-18-434-3
Manufacturer:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Label Printer Label

Tape Width

76.2mm

Compatible Printers

BBP81, i5100, i7100, i7500, IP Series, PR Plus, THT 76 mm Core Printers

Background Colour

Silver

Label Width

76.2mm

Label Length

25.4mm

Number of Labels per Roll

3000

Standards/Approvals

CSA Accepted, UL Recognised

RoHS Status: Exempt

The Brady 76 mm metallised glossy polyester with 2 mil adhesive labels used for thermal transfer printers.

For smooth & textured/rough surfaces

Gloss finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy