Casio Black on Yellow Label Printer Tape, 8 m Length, 9 mm Width
- RS Stock No.:
- 494-815
- Mfr. Part No.:
- XR-9YW1
- Manufacturer:
- Casio
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 494-815
- Mfr. Part No.:
- XR-9YW1
- Manufacturer:
- Casio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Tape Width | 9mm | |
| Product Type | Label Printer Tape | |
| Compatible Printers | KL-8200, KL-7000, KL-750, KL-100, KL-60, KL-8100, KL-2000, KL-70, KL-7200 | |
| Background Colour | Yellow | |
| Print Colour | Black | |
| Laminated | Yes | |
| Tape Length | 8m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Tape Width 9mm | ||
Product Type Label Printer Tape | ||
Compatible Printers KL-8200, KL-7000, KL-750, KL-100, KL-60, KL-8100, KL-2000, KL-70, KL-7200 | ||
Background Colour Yellow | ||
Print Colour Black | ||
Laminated Yes | ||
Tape Length 8m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Casio Machine Tapes
Machine Suitablity:- KL series printers 60/70/100/750/2000/7000/7200/8100/8200
Related links
- Casio Black on White Label Printer Tape 9 mm Width
- Casio Black on Clear Label Printer Tape 12 mm Width
- Casio Black on White Label Printer Tape 24 mm Width
- Brother Black on Yellow Label Printer Tape 9 mm Width
- Brother Black on Yellow Label Printer Tape 9 mm Width, 7.7 m Label Length
- Brother Black on White Label Printer Tape 9 mm Width
- Brother Black on Blue Label Printer Tape 9 mm Width
- Brother Black on Clear Label Printer Tape 9 mm Width
