Phoenix Contact on White Label, 53.7 mm Label Length, 84.9 mm Label Width
- RS Stock No.:
- 517-308
- Mfr. Part No.:
- 1655569
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€901.67
(exc. VAT)
€1,109.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €901.67 | €90.167 |
*price indicative
- RS Stock No.:
- 517-308
- Mfr. Part No.:
- 1655569
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME | |
| Background Colour | White | |
| Label Width | 84.9mm | |
| Label Length | 53.7mm | |
| Standards/Approvals | DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME | ||
Background Colour White | ||
Label Width 84.9mm | ||
Label Length 53.7mm | ||
Standards/Approvals DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), ISO 175:2010, DIN EN ISO 1518-1:2019-10, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, DIN EN 62208 (VDE 0660-511):2012-06, ANSI/UL 969-2018:03, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label card is white and unlabelled, offering flexibility for customization. It can be labelled using various tools such as BLUEMARK ID COLOR, BLUEMARK ID, THERMOMARK PRIME, THERMOMARK CARD 2.0, or THERMOMARK CARD. The card is designed for versatile mounting, providing convenience in a variety of applications.
Perforated markers and labels are easy to separate and can be easily fitted
Sheets provide space for including function texts
Related links
- Phoenix Contact White on White Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact on White Label Printer Tape 30 mm Width 30 mm Label Width
- Phoenix Contact on White Label 27 mm Label Length, 27 mm Label Width
- Phoenix Contact on White Label 27 mm Width 27 mm Label Width
- Phoenix Contact on White Label 12.5 mm Label Length, 27 mm Label Width
