Phoenix Contact Blue on Blue Cable Labels, 54 mm Length, 85.6 mm Width, 53.7 mm Label Length, 84.9 mm Label Width
- RS Stock No.:
- 519-727
- Mfr. Part No.:
- 0804284
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€808.30
(exc. VAT)
€994.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €808.30 | €80.83 |
*price indicative
- RS Stock No.:
- 519-727
- Mfr. Part No.:
- 0804284
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 85.6mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | Blue | |
| Print Colour | Blue | |
| Tape Length | 54mm | |
| Label Width | 84.9mm | |
| Label Length | 53.7mm | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 85.6mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour Blue | ||
Print Colour Blue | ||
Tape Length 54mm | ||
Label Width 84.9mm | ||
Label Length 53.7mm | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label is designed for effective device marking, providing a reliable and versatile solution for various labelling needs. Featuring a blue, PVC composition, the label is suitable for thermal transfer printing and is compatible with several labelling technologies. Its adhesive mounting type ensures easy application, while the high-quality materials used guarantee durability and compliance with environmental standards. With individual labels per sheet, this product allows for efficient labelling, ensuring clarity and organisation in any setting. Ideal for professionals seeking an efficient identification solution, this product stands out for its user-friendly qualities and robust performance.
Excellent adhesive properties ensure lasting application
Thermal transfer and UV LED technology compatibility enhance flexibility
Supplied in uniform cards for rapid and economical labelling
Tested for wipe resistance and UV resistance, confirming reliability
PVC material maintains high standards of flammability and safety
Designed for a wide temperature range, suitable for various environments
Environmentally compliant, aligning with RoHS and REACH standards
Related links
- Phoenix Contact White on White Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact on White Label 84.9 mm Label Width
- Phoenix Contact on Yellow Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact Black on Silver Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact on Red Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact Label 16 mm Height 1442587 Blue
