Phoenix Contact Silver on Silver Cable Labels, 54 mm Length, 85.6 mm Width, 53.7 mm Label Length, 84.9 mm Label Width
- RS Stock No.:
- 520-344
- Mfr. Part No.:
- 0830993
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€955.86
(exc. VAT)
€1,175.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €955.86 | €95.586 |
*price indicative
- RS Stock No.:
- 520-344
- Mfr. Part No.:
- 0830993
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 85.6mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | Silver | |
| Print Colour | Silver | |
| Tape Length | 54mm | |
| Label Width | 84.9mm | |
| Label Length | 53.7mm | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 85.6mm | ||
Product Type Cable Labels | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour Silver | ||
Print Colour Silver | ||
Tape Length 54mm | ||
Label Width 84.9mm | ||
Label Length 53.7mm | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN ISO 2409:2013, ISO 4892-2:2013-03, ISO 175:2010, DIN EN 62208 (VDE 0660-511):2012-06, DIN 50018:2013-05, DIN EN ISO 1518-1:2019-10, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label is designed to offer efficient device marking solutions, combining ease of use with high durability. Engineered from high-quality PVC, it features a silver-coloured finish that is both aesthetically pleasing and functional. The innovative adhesive ensures a strong bond, allowing the label to perform reliably in various environments. Each label card consists of two individual labels, ideal for quick identification and organisation. Suitable for a range of marking techniques, the product adapts seamlessly to thermal transfer and UV LED technologies, ensuring clarity and longevity for labels. With its excellent adhesive properties and user-friendly design, this product stands as an essential component for effective device marking in any professional setting.
Provides exceptional clarity and binding strength with thermal transfer and UV LED capabilities
Designed for quick and easy labelling, enhancing operational efficiency
Consists of perforated markers for hassle-free separation and application
Manufactured from durable PVC, ensuring long-lasting performance
Designed to withstand extreme temperatures, suitable for diverse environments
Environmentally compliant, fulfilling stringent EU regulations
Offering an attractive silver colour that complements any device setup
Features a compact design that maximises label space without compromising functionality
Related links
- Phoenix Contact White on White Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Blue on Blue Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 85.6 mm Width 84.9 mm Label Width
- Phoenix Contact on White Label 84.9 mm Label Width
- Phoenix Contact Black on Silver Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact on Yellow Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact on Red Label 54 mm Label Length, 85.6 mm Label Width
- Phoenix Contact Label 53.7 mm Height 1442462 Yellow
