Phoenix Contact Red on Red Cable Labels, 8 mm Length, 27 mm Width, 7.93 mm Label Length, 27 mm Label Width
- RS Stock No.:
- 519-730
- Mfr. Part No.:
- 0804447
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€729.88
(exc. VAT)
€897.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €729.88 | €72.988 |
*price indicative
- RS Stock No.:
- 519-730
- Mfr. Part No.:
- 0804447
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 27mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | Red | |
| Print Colour | Red | |
| Tape Length | 8mm | |
| Label Width | 27mm | |
| Label Length | 7.93mm | |
| Standards/Approvals | DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 27mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour Red | ||
Print Colour Red | ||
Tape Length 8mm | ||
Label Width 27mm | ||
Label Length 7.93mm | ||
Standards/Approvals DIN EN 60068-2-11:2000-02, ISO 4892-2:2013-03, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1), DIN EN 62208 (VDE 0660-511):2012-06 (in parts) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label is designed for efficient device marking, providing a practical solution for fast and clear identification. The robust PVC construction ensures durability, while its bright red colour stands out for easy visibility in various environments. Users can take advantage of its compatibility with thermal transfer and UV LED technologies for precise labelling. With 51 individual labels per sheet, the product streamlines the labelling process, making it not only economical but also highly effective. Ideal for both industrial and office settings, this versatile labelling solution meets stringent quality standards, ensuring reliability throughout its use.
Manufactured from high-quality PVC material for enhanced durability
Features an adhesive backing for secure mounting on various surfaces
Complies with RoHS directives, ensuring environmental safety
Designed for quick and efficient labelling with various identification technologies
Resistant to UV light, preserving the integrity of markings over time
Offers excellent wipe resistance to withstand challenging conditions
Perforated markers allow for easy separation and application
Tested for a wide range of environmental conditions to ensure reliability
Supports good adhesive properties, ensuring labels remain in place
Compact design fits within standard label dimensions for versatile usability
Related links
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact Red on White Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact on White Label 27 mm Width 27 mm Label Width
- Phoenix Contact on White Label 27 mm Label Length, 27 mm Label Width
