Phoenix Contact White on White Cable Labels, 17.5 mm Length, 27 mm Width, 17.5 mm Label Length, 27 mm Label Width
- RS Stock No.:
- 521-700
- Mfr. Part No.:
- 1090187
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€713.26
(exc. VAT)
€877.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €713.26 | €71.326 |
*price indicative
- RS Stock No.:
- 521-700
- Mfr. Part No.:
- 1090187
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 27mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME | |
| Background Colour | White | |
| Print Colour | White | |
| Tape Length | 17.5mm | |
| Label Width | 27mm | |
| Label Length | 17.5mm | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 (following), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 27mm | ||
Product Type Cable Labels | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME | ||
Background Colour White | ||
Print Colour White | ||
Tape Length 17.5mm | ||
Label Width 27mm | ||
Label Length 17.5mm | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 (following), DIN 50018:2013-05, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact US4-EMLP is a versatile plastic label designed for seamless integration with SIEMENS' SIRIUS ACT 3SU series marker carriers. This high-quality labelling solution boasts a pristine white surface that offers exceptional clarity for printed details. Engineered to withstand the rigours of diverse working conditions, the label is made from durable PVC and supports various identification technologies, allowing for precise thermal transfer printing. Its adhesive mounting type ensures reliable application across different surfaces, making it ideal for both industrial and commercial uses. The US4-EMLP provides not only functionality but also enhances the professionalism of any project by enabling easy labelling and clear communication of essential information.
Designed for compatibility with SIEMENS SIRIUS ACT 3SU series
Quick and precise marking with thermal transfer technology
Features an adhesive backing for secure attachment to various surfaces
Durable PVC construction enhances longevity in diverse environments
Easy to separate perforated markers streamline the labelling process
Provides additional space for important project details
Reliable wipe resistance ensures durability of printed inscriptions
Validates compliance with stringent environmental requirements
Related links
- Phoenix Contact Silver on Silver Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact on White Label 27 mm Width 27 mm Label Width
- Phoenix Contact on White Label 27 mm Label Length, 27 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Brady Black on White Polyester Label 18.00 mm Label Length, 27 mm Label Width
