Phoenix Contact Red on Red Cable Labels, 18 mm Length, 27 mm Width, 17.6 mm Label Length, 26.9 mm Label Width
- RS Stock No.:
- 520-385
- Mfr. Part No.:
- 0804449
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€729.88
(exc. VAT)
€897.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €729.88 | €72.988 |
*price indicative
- RS Stock No.:
- 520-385
- Mfr. Part No.:
- 0804449
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 27mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | Red | |
| Print Colour | Red | |
| Tape Length | 18mm | |
| Label Width | 26.9mm | |
| Label Length | 17.6mm | |
| Standards/Approvals | ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, UL 94 V0, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 27mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour Red | ||
Print Colour Red | ||
Tape Length 18mm | ||
Label Width 26.9mm | ||
Label Length 17.6mm | ||
Standards/Approvals ISO 4892-2:2013-03, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, UL 94 V0, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 60068-2-11:2000-02 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact red plastic label is designed for maximum versatility and efficiency in device marking. Manufactured with attention to detail, it provides an ideal solution for clear identification in various environments. The product boasts a robust adhesive mounting type, ensuring it remains secure on surfaces while offering the ease of use expected from perforated markers and labels. With its compatibility for thermal transfer printing, this label allows for vibrant and durable inscriptions, making it an essential component in any labelling system. The durable PVC material ensures resilience against environmental challenges, making it suitable for a wide range of applications.
Easy to separate and fit due to its perforated design
Allows for the inclusion of function texts within the label sheets
Complies with PVC material flammability rating V0 for enhanced safety
Adhesive strength ensures lasting adherence to various substrates
Specially designed for thermal transfer and UV LED identification technologies
Ergonomically sized text fields provide adequate space for clear labelling
Passes rigorous environmental testing for reliability in diverse conditions
Rated for usage in temperatures ranging from -30 °C to 80 °C
Related links
- Phoenix Contact Red on Red Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact Red on White Cable Labels 27 mm Width 26.9 mm Label Width
- Phoenix Contact on White Label 27 mm Width 27 mm Label Width
- Phoenix Contact Red on Red Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 27 mm Width 27 mm Label Width
- Phoenix Contact White on White Cable Labels 27 mm Width 27 mm Label Width
- Brady on Silver Label 27 mm Width 27 mm Label Width
