Phoenix Contact Red on Red Cable Labels, 30 mm Length, 60 mm Width, 30 mm Label Length, 60 mm Label Width
- RS Stock No.:
- 522-329
- Mfr. Part No.:
- 0804283
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€831.18
(exc. VAT)
€1,022.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €831.18 | €83.118 |
*price indicative
- RS Stock No.:
- 522-329
- Mfr. Part No.:
- 0804283
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Labels | |
| Tape Width | 60mm | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | Red | |
| Print Colour | Red | |
| Tape Length | 30mm | |
| Label Width | 60mm | |
| Label Length | 30mm | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, UL 94 V0 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Labels | ||
Tape Width 60mm | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour Red | ||
Print Colour Red | ||
Tape Length 30mm | ||
Label Width 60mm | ||
Label Length 30mm | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, ISO 4892-2:2013-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, DIN EN 61010-1 (VDE 0411-1):2011-07, UL 94 V0 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label offers a versatile solution for device marking, blending functionality with ease of use. Designed for quick labelling, it is compatible with various marking technologies including thermal transfer and UV LED. The bright red colour provides high visibility, ensuring that markings are easily identifiable. Manufactured from PVC, it boasts excellent adhesive properties for reliable mounting in diverse environments. With individual labels conveniently supplied as uniform cards, the product is designed for efficiency, enabling swift separation and application. Its superior wipe and UV resistance mean labels maintain their clarity and integrity over time, making them suitable for both indoor and outdoor use. The products thoughtful design allows for labelling flexibility, accommodating an array of applications while ensuring compliance with stringent environmental standards.
Constructed from durable PVC for long-lasting performance
Features excellent adhesive strength to ensure secure attachment
Designed to withstand a wide temperature range, from -30 °C to 80 °C
Complies with RoHS standards, promoting environmental safety
Tested for wipe resistance to maintain legibility and durability
Each sheet includes multiple individual labels for efficient usage
Can be labelled using various technologies, enhancing versatility
Ideal for both functional texts and clear device identification
Supplied in uniform card format for convenience in handling
Environmentally compliant with no harmful substances present
Related links
- Phoenix Contact Blue on Blue Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact on White Label 60 mm Width 60 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact White on White Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 30 mm Width 30 mm Label Width
