Phoenix Contact Blue on Blue Cable Labels, 30 mm Length, 60 mm Width, 30 mm Label Length, 60 mm Label Width
- RS Stock No.:
- 487-641
- Mfr. Part No.:
- 0804282
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€831.18
(exc. VAT)
€1,022.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €831.18 | €83.118 |
*price indicative
- RS Stock No.:
- 487-641
- Mfr. Part No.:
- 0804282
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Tape Width | 60mm | |
| Product Type | Cable Labels | |
| Compatible Printers | BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | |
| Background Colour | Blue | |
| Print Colour | Blue | |
| Tape Length | 30mm | |
| Label Width | 60mm | |
| Label Length | 30mm | |
| Standards/Approvals | DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, UL 94 V0, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Tape Width 60mm | ||
Product Type Cable Labels | ||
Compatible Printers BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0 | ||
Background Colour Blue | ||
Print Colour Blue | ||
Tape Length 30mm | ||
Label Width 60mm | ||
Label Length 30mm | ||
Standards/Approvals DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-1):2011-07, DIN 50018:2013-05, DIN EN 60068-2-11:2000-02, UL 94 V0, DIN EN 61010-1 (VDE 0411-1), ISO 4892-2:2013-03 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact plastic label is designed for optimal device marking, providing a durable and adhesive solution for various identification needs. Crafted from high-quality blue PVC material, it offers a versatile option suitable for thermal transfer printing, ensuring clear and legible labels. The innovative design features four individual labels per sheet, each with dimensions that accommodate a range of text requirements. With a flammability rating compliant with UL 94, this product prioritises safety while maintaining excellent adhesive properties. Ideal for use in both commercial and industrial environments, the product also showcases impressive resistance to UV exposure and environmental conditions, ensuring longevity and reliability.
Offers easy and cost-effective labelling with compatible printers
Constructed from silicone-free components for added safety
Individual labels are perforated for straightforward separation
Tested for resistance against water and various chemicals
Designed for efficient usability in diverse applications
Features excellent adhesive strength for lasting application
Complies with EU RoHS and REACH requirements for environmental safety
Recommended for storage in a dry, dark environment to extend shelf life
Related links
- Phoenix Contact Red on Red Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Yellow on Yellow Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 60 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact on White Label 60 mm Width 60 mm Label Width
- Phoenix Contact White on White Cable Labels 60 mm Width 59.7 mm Label Width
- Phoenix Contact White on White Cable Labels 30 mm Width 30 mm Label Width
- Phoenix Contact Silver on Silver Cable Labels 30 mm Width 30 mm Label Width
