Brady on Yellow Cable Labels, 70.99 mm Width, 9 mm Label Length, 9 mm Label Width
- RS Stock No.:
- 567-152
- Mfr. Part No.:
- LC-71X9-B7644-0.1
- Manufacturer:
- Brady
Subtotal (1 box of 100 units)*
€107.03
(exc. VAT)
€131.65
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €107.03 | €1.07 |
*price indicative
- RS Stock No.:
- 567-152
- Mfr. Part No.:
- LC-71X9-B7644-0.1
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Tape Width | 70.99mm | |
| Compatible Printers | Use in combination with Brady THTTL or PTLTL range of labels | |
| Background Colour | Yellow | |
| Label Width | 9mm | |
| Label Length | 9mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Tape Width 70.99mm | ||
Compatible Printers Use in combination with Brady THTTL or PTLTL range of labels | ||
Background Colour Yellow | ||
Label Width 9mm | ||
Label Length 9mm | ||
Standards/Approvals No | ||
IP300/BBP11 Laminate Carriers
Use with IP Thermal Transfer printer
Laminate carriers with extreme durability for cable identification with strip to laminate a text label which would be protected with clear over laminate
The carrier is to be fixed with 2 cable ties directly on the cables and wires
Zero Halogen – polypropylene carrier with clear polyester adhesive
Related links
- Brady on Yellow Cable Labels 15 mm Label Length, 15 mm Label Width
- Brady Yellow Cable Labels 100 Per Pack Qty, 71 mm
- Phoenix Contact White on White Cable Labels 20 mm Width 20 mm Label Width
- Phoenix Contact White on White Cable Labels 1 mm Width 11 mm Label Width
- Phoenix Contact White on White Cable Labels 35 mm Width 34.65 mm Label Width
- Brady Yellow Cable Labels 100 Per Pack Qty, 65 mm
- Phoenix Contact Silver Label 9 mm Label Length, 15 mm Label Width
- Phoenix Contact Black on Yellow Label Printer Tape 9 mm Label Length, 15 mm Label Width
