Brady Yellow Cable Labels, 71 mm Width, 100 Per Pack Qty, 71 mm
- RS Stock No.:
- 146-121
- Mfr. Part No.:
- LC-71X9-B7644-0.1
- Manufacturer:
- Brady
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 100
€107.03
(exc. VAT)
€131.65
(inc. VAT)
- RS Stock No.:
- 146-121
- Mfr. Part No.:
- LC-71X9-B7644-0.1
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Cable Labels | |
| Label Width | 71mm | |
| Label Quantity | 100Per Pack | |
| Background Colour | Yellow | |
| Label Length | 71mm | |
| Laminated | Yes | |
| Material | Polypropylene | |
| Compatible Printers | PR600, BP6441, 600XPlusII, MVP200, PR300, IP600, PR200, Thermal Transfer Printer, BP2461, 300XPlusII, IP300, MVP300, 360XPlusII, BP3481 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Cable Labels | ||
Label Width 71mm | ||
Label Quantity 100Per Pack | ||
Background Colour Yellow | ||
Label Length 71mm | ||
Laminated Yes | ||
Material Polypropylene | ||
Compatible Printers PR600, BP6441, 600XPlusII, MVP200, PR300, IP600, PR200, Thermal Transfer Printer, BP2461, 300XPlusII, IP300, MVP300, 360XPlusII, BP3481 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Laminat™ label holder
Permanent marker protection ensured by polyester film.
Meets the need for halogen-free products that are increasingly required for mass transport applications and in halogen-free cables.
Excellent fire retardant properties and minimal fume emission.
Easy label application without bubbles or folding.
Ideal for use with TLS, IDXPERT and ID PAL printers.
Service life: 10 → 15 years minimum without losing grip.
Related links
- Brady Yellow Cable Labels 100 Per Pack Qty, 65 mm
- Brady on Yellow Cable Labels 9 mm Label Length, 9 mm Label Width
- Brady Yellow Cable Labels 100 Per Pack Qty, 128 mm
- Brady on Yellow Cable Labels 15 mm Label Length, 15 mm Label Width
- Brady Yellow Cable Labels 100 Per Pack Qty, 103 mm
- Brady Yellow Cable Labels 250 Per Pack Qty, 60 mm
- Brady Yellow Cable Labels 50 Per Pack Qty, 152.4 mm
- Brady B-427 Self-laminating Vinyl Transparent/Yellow Cable Labels 63.5mm Height

